
P6KE440CA-E3/54 | |
---|---|
DigiKey Part Number | P6KE440CA-E3/54GITR-ND - Tape & Reel (TR) P6KE440CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE440CA-E3/54 |
Description | TVS DIODE 376VWM 602VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.57200 | $15.72 |
100 | $1.11530 | $111.53 |
500 | $0.89812 | $449.06 |
1,000 | $0.88339 | $883.39 |
2,000 | $0.88191 | $1,763.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.76929 | $3,077.16 |
8,000 | $0.72052 | $5,764.16 |
Unit Price without GST: | $1.91000 |
---|---|
Unit Price with GST: | $2.19650 |