P6SMB170AHM3/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,644
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.19324
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28668
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28668
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.22528
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4,800,000
Unit Price: $0.22154
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.15816
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.19324
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,364
Unit Price: $0.75000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.13733
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.17838
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.23022
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.13040
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.16968
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB170AHM3/I

DigiKey Part Number
P6SMB170AHM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB170AHM3/I
Description
TVS DIODE 145VWM 234VC DO214AA
Customer Reference
Detailed Description
234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types