SM8S36-7000HE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,674
Unit Price: $4.23000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.26335
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.31021
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.31021
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 1,782
Unit Price: $7.55000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 65
Unit Price: $3.23000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 320
Unit Price: $7.58000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3,091
Unit Price: $5.54000
Datasheet

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 100
Unit Price: $4.32000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3,672
Unit Price: $7.71000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 258
Unit Price: $6.85000
Datasheet
SE30124HM3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S36-7000HE3_A/I

DigiKey Part Number
SM8S36-7000HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S36-7000HE3_A/I
Description
TVS DIODE 36VWM 58.1VC DO218AB
Customer Reference
Detailed Description
58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
114A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.