
SMA6F24A-M3/H | |
|---|---|
DigiKey Part Number | 112-SMA6F24A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F24A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F24A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F24A-M3/H |
Description | TVS DIODE 24VWM 39VC DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 39V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.47100 | $4.71 |
| 100 | $0.31290 | $31.29 |
| 500 | $0.26686 | $133.43 |
| 1,000 | $0.23817 | $238.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.20922 | $732.27 |
| 7,000 | $0.15091 | $1,056.37 |
| 10,500 | $0.14355 | $1,507.28 |
| 17,500 | $0.13803 | $2,415.53 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.82800 |





