
SMAJ550-M3/61 | |
---|---|
DigiKey Part Number | 112-SMAJ550-M3/61TR-ND - Tape & Reel (TR) 112-SMAJ550-M3/61CT-ND - Cut Tape (CT) 112-SMAJ550-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ550-M3/61 |
Description | TVS DIODE 550VWM DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 550V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $0.83400 | $8.34 |
100 | $0.57050 | $57.05 |
500 | $0.44906 | $224.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.31057 | $559.03 |
Unit Price without GST: | $1.21000 |
---|---|
Unit Price with GST: | $1.39150 |