DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ550HM3_B/I

DigiKey Part Number
112-SMAJ550HM3_B/ITR-ND - Tape & Reel (TR)
112-SMAJ550HM3_B/ICT-ND - Cut Tape (CT)
112-SMAJ550HM3_B/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ550HM3_B/I
Description
TVS DIODE 495VWM 760VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
760V Clamp 400mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
550V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
400mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,988
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$0.99400$9.94
100$0.64400$64.40
500$0.49338$246.69
1,000$0.44484$444.84
2,000$0.40400$808.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.34320$2,574.00
15,000$0.31849$4,777.35
22,500$0.30591$6,882.98
37,500$0.30275$11,353.12
Manufacturers Standard Package
Unit Price without GST:$1.60000
Unit Price with GST:$1.84000