SMBJ24CHE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.48311
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,219
Unit Price: $1.58000
Datasheet

Similar


Bourns Inc.
In Stock: 7,964
Unit Price: $0.70000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14,231
Unit Price: $0.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 56,068
Unit Price: $0.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,750
Unit Price: $0.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.40400
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17,408
Unit Price: $0.57000
Datasheet

Similar


STMicroelectronics
In Stock: 11,109
Unit Price: $0.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 902
Unit Price: $0.50000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24CHE3/5B

DigiKey Part Number
SMBJ24CHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ24CHE3/5B
Description
TVS DIODE 24VWM 43VC DO214AA
Customer Reference
Detailed Description
43V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
14A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types