SMBJ6.5C-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,374
Unit Price: $0.74000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: $18.40400
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: $0.50963
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,026
Unit Price: $0.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 86,966
Unit Price: $0.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,263
Unit Price: $0.72000
Datasheet

Similar


STMicroelectronics
In Stock: 19,499
Unit Price: $0.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.82818
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.48311
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18,612
Unit Price: $0.63000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.5C-E3/5B

DigiKey Part Number
SMBJ6.5C-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.5C-E3/5B
Description
TVS DIODE 6.5VWM 12.3V DO214AA
Customer Reference
Detailed Description
12.3V Clamp 48.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
48.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types