
SMC5K18A-M3/I | |
|---|---|
DigiKey Part Number | SMC5K18A-M3/IGITR-ND - Tape & Reel (TR) SMC5K18A-M3/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMC5K18A-M3/I |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 171.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.71000 | $4.71 |
| 10 | $3.03700 | $30.37 |
| 100 | $2.07890 | $207.89 |
| 500 | $1.66954 | $834.77 |
| 1,000 | $1.66133 | $1,661.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.35729 | $4,750.52 |
| Unit Price without GST: | $4.71000 |
|---|---|
| Unit Price with GST: | $5.41650 |

