


TA6L47AHM3/H | |
---|---|
DigiKey Part Number | 112-TA6L47AHM3/HTR-ND - Tape & Reel (TR) 112-TA6L47AHM3/HCT-ND - Cut Tape (CT) 112-TA6L47AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6L47AHM3/H |
Description | TVS DIODE 40.2VWM 64.8VC SMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $0.81500 | $8.15 |
100 | $0.52410 | $52.41 |
500 | $0.39856 | $199.28 |
1,000 | $0.35803 | $358.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.30036 | $1,051.26 |
7,000 | $0.27538 | $1,927.66 |
10,500 | $0.26265 | $2,757.82 |
17,500 | $0.24835 | $4,346.12 |
24,500 | $0.23988 | $5,877.06 |
35,000 | $0.23166 | $8,108.10 |
Unit Price without GST: | $1.33000 |
---|---|
Unit Price with GST: | $1.52950 |