


UH4PDCHM3_A/H | |
|---|---|
DigiKey Part Number | UH4PDCHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UH4PDCHM3_A/H |
Description | DIODE ARRAY GP 200V 2A TO277A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 2A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |


