


V20PWM63CHM3/I | |
---|---|
DigiKey Part Number | 112-V20PWM63CHM3/ITR-ND - Tape & Reel (TR) 112-V20PWM63CHM3/ICT-ND - Cut Tape (CT) 112-V20PWM63CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM63CHM3/I |
Description | DIODE ARR SCHOT 60V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.77600 | $17.76 |
100 | $1.33500 | $133.50 |
500 | $1.05282 | $526.41 |
1,000 | $0.96200 | $962.00 |
2,000 | $0.95034 | $1,900.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.81154 | $3,651.93 |
9,000 | $0.77642 | $6,987.78 |
Unit Price without GST: | $2.72000 |
---|---|
Unit Price with GST: | $3.12800 |