


V20DM100CHM3/I | |
---|---|
DigiKey Part Number | V20DM100CHM3/IGITR-ND - Tape & Reel (TR) V20DM100CHM3/IGICT-ND - Cut Tape (CT) V20DM100CHM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20DM100CHM3/I |
Description | DIODE ARR SCHOT 100V 10A TO263AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V20DM100CHM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.82000 | $2.82 |
10 | $2.06100 | $20.61 |
100 | $1.55940 | $155.94 |
500 | $1.23752 | $618.76 |
1,000 | $1.15730 | $1,157.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.01305 | $2,026.10 |
4,000 | $0.94551 | $3,782.04 |
Unit Price without GST: | $2.82000 |
---|---|
Unit Price with GST: | $3.24300 |