
VLIN2626-02GHE3-08 | |
---|---|
DigiKey Part Number | 112-VLIN2626-02GHE3-08TR-ND - Tape & Reel (TR) 112-VLIN2626-02GHE3-08CT-ND - Cut Tape (CT) 112-VLIN2626-02GHE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLIN2626-02GHE3-08 |
Description | TVS DIODE 26.5VWM 50VC SOD323 |
Customer Reference | |
Detailed Description | 50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.46700 | $4.67 |
100 | $0.21900 | $21.90 |
500 | $0.21348 | $106.74 |
1,000 | $0.20797 | $207.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18796 | $563.88 |
6,000 | $0.17056 | $1,023.36 |
9,000 | $0.16169 | $1,455.21 |
15,000 | $0.12699 | $1,904.85 |
Unit Price without GST: | $0.74000 |
---|---|
Unit Price with GST: | $0.85100 |