
WYO252MCMBLAKR | |
|---|---|
DigiKey Part Number | 2870-WYO252MCMBLAKRCT-ND - Cut Tape (CT) 2870-WYO252MCMBLAKRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WYO252MCMBLAKR |
Description | CAP CER 2500PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO252MCMBLAKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.93100 | $9.31 |
| 50 | $0.71600 | $35.80 |
| 100 | $0.64970 | $64.97 |
| 500 | $0.53806 | $269.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.48626 | $729.39 |
| 3,000 | $0.46092 | $1,382.76 |
| 4,500 | $0.44822 | $2,016.99 |
| 7,500 | $0.43415 | $3,256.12 |
| 10,500 | $0.42592 | $4,472.16 |
| 15,000 | $0.37425 | $5,613.75 |
| 18,000 | $0.37372 | $6,726.96 |
| 36,000 | $0.37001 | $13,320.36 |
| Unit Price without GST: | $1.47000 |
|---|---|
| Unit Price with GST: | $1.69050 |

