
1.5KE440A-E3/54 | |
---|---|
DigiKey Part Number | 1.5KE440A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE440A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440A-E3/54 |
Description | TVS DIODE 376VWM 602VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE440A-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.39000 | $3.39 |
10 | $2.15100 | $21.51 |
100 | $1.44620 | $144.62 |
500 | $1.14418 | $572.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $1.00559 | $1,407.83 |
2,800 | $0.93048 | $2,605.34 |
4,200 | $0.89222 | $3,747.32 |
7,000 | $0.85947 | $6,016.29 |
Unit Price without GST: | $3.39000 |
---|---|
Unit Price with GST: | $3.89850 |