

MBRF20H100CT-E3/45 | |
---|---|
DigiKey Part Number | MBRF20H100CT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20H100CT-E3/45 |
Description | DIODE ARR SCHOTTKY 100V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.66000 | $4.66 |
50 | $1.96000 | $98.00 |
100 | $1.89980 | $189.98 |
500 | $1.79792 | $898.96 |
1,000 | $1.71536 | $1,715.36 |
2,000 | $1.67868 | $3,357.36 |
Unit Price without GST: | $4.66000 |
---|---|
Unit Price with GST: | $5.35900 |