
VS-KBPC602PBF | |
|---|---|
DigiKey Part Number | VS-KBPC602PBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC602PBF |
Description | BRIDGE RECT 1PHASE 200V 6A D-72 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole D-72 |
Datasheet | Datasheet |
EDA/CAD Models | VS-KBPC602PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, D-72 | |
Supplier Device Package | D-72 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.47000 | $7.47 |
| 10 | $4.91600 | $49.16 |
| 100 | $3.45900 | $345.90 |
| 500 | $2.83706 | $1,418.53 |
| 1,000 | $2.73206 | $2,732.06 |
| Unit Price without GST: | $7.47000 |
|---|---|
| Unit Price with GST: | $8.59050 |











