
IL300-X009T | |
|---|---|
DigiKey Part Number | IL300-X009TTR-ND - Tape & Reel (TR) IL300-X009TCT-ND - Cut Tape (CT) IL300-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL300-X009T |
Description | OPTOISO 4.42KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL300-X009T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4420Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 1µs, 1µs | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | 500mV | |
Current - Output / Channel | 70µA (Typ) | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.86000 | $8.86 |
| 10 | $6.58000 | $65.80 |
| 100 | $5.23350 | $523.35 |
| 500 | $4.64412 | $2,322.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.57497 | $2,574.97 |
| 2,000 | $2.46750 | $4,935.00 |
| 3,000 | $2.41246 | $7,237.38 |
| 5,000 | $2.35039 | $11,751.95 |
| 7,000 | $2.31351 | $16,194.57 |
| Unit Price without GST: | $8.86000 |
|---|---|
| Unit Price with GST: | $10.18900 |

