SFH6136-X016 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 6,457
Unit Price: $2.71000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 40
Unit Price: $1.95000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,930
Unit Price: $1.95000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $4.55392
Datasheet

Similar


Broadcom Limited
In Stock: 2,869
Unit Price: $6.88000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.26883
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.26883
Datasheet
IL300-DEFG-X016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6136-X016

DigiKey Part Number
SFH6136-X016-ND
Manufacturer
Manufacturer Product Number
SFH6136-X016
Description
OPTOISO 5.3KV TRANS W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
SFH6136-X016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
200ns, 200ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
25V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes