


SFH690ABT | |
---|---|
DigiKey Part Number | 751-1367-2-ND - Tape & Reel (TR) 751-1367-1-ND - Cut Tape (CT) 751-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH690ABT |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFH690ABT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $0.92200 | $9.22 |
100 | $0.67210 | $67.21 |
500 | $0.55992 | $279.96 |
1,000 | $0.52310 | $523.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.49181 | $983.62 |
4,000 | $0.46527 | $1,861.08 |
6,000 | $0.45167 | $2,710.02 |
10,000 | $0.43630 | $4,363.00 |
14,000 | $0.42716 | $5,980.24 |
20,000 | $0.41825 | $8,365.00 |
Unit Price without GST: | $1.33000 |
---|---|
Unit Price with GST: | $1.52950 |