
TCUT1300X01 | |
|---|---|
DigiKey Part Number | 751-1040-2-ND - Tape & Reel (TR) 751-1040-1-ND - Cut Tape (CT) 751-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCUT1300X01 |
Description | SENSOR OPT SLOT PHOTOTRANS 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TCUT1300X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 20µs, 30µs | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 5 | $1.92600 | $9.63 |
| 10 | $1.83100 | $18.31 |
| 25 | $1.71680 | $42.92 |
| 50 | $1.63940 | $81.97 |
| 100 | $1.56820 | $156.82 |
| 500 | $1.42546 | $712.73 |
| 1,000 | $1.37239 | $1,372.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32374 | $2,647.48 |
| 4,000 | $1.27913 | $5,116.52 |
| 6,000 | $1.25476 | $7,528.56 |
| 10,000 | $1.22578 | $12,257.80 |
| 14,000 | $1.20767 | $16,907.38 |
| Unit Price without GST: | $2.19000 |
|---|---|
| Unit Price with GST: | $2.51850 |









