
TSOP6430TT | |
---|---|
DigiKey Part Number | TSOP6430TT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP6430TT |
Description | SENSOR REMOTE REC 30.0KHZ 40M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 30.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 30.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,190 | $1.55401 | $1,849.27 |
2,380 | $1.49358 | $3,554.72 |
3,570 | $1.45985 | $5,211.66 |
5,950 | $1.41899 | $8,442.99 |
8,330 | $1.39305 | $11,604.11 |
11,900 | $1.36634 | $16,259.45 |
Unit Price without GST: | $1.55401 |
---|---|
Unit Price with GST: | $1.78711 |