
TSOP96556TR | |
---|---|
DigiKey Part Number | 751-TSOP96556TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP96556TR |
Description | IR RECEIVER - PANHEAD PACKAGE - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 24m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,120 | $1.68004 | $1,881.64 |
2,240 | $1.61482 | $3,617.20 |
3,360 | $1.57842 | $5,303.49 |
5,600 | $1.53434 | $8,592.30 |
7,840 | $1.50634 | $11,809.71 |
11,200 | $1.47752 | $16,548.22 |
Unit Price without GST: | $1.68004 |
---|---|
Unit Price with GST: | $1.93205 |