TSUS4300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Inolux
In Stock: 93
Unit Price: $4.51000
Datasheet
TSUS4300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSUS4300

DigiKey Part Number
TSUS4300-ND
Manufacturer
Manufacturer Product Number
TSUS4300
Description
EMITTER IR 950NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.3V 100mA 7mW/sr @ 100mA 32° Radial
Datasheet
 Datasheet
EDA/CAD Models
TSUS4300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
7mW/sr @ 100mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
32°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types