


VLDY1535R-08 | |
---|---|
DigiKey Part Number | VLDY1535R-08TR-ND - Tape & Reel (TR) VLDY1535R-08CT-ND - Cut Tape (CT) VLDY1535R-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDY1535R-08 |
Description | LED YELLOW CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 50mA | |
Viewing Angle | 44° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 2.75mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.63100 | $6.31 |
100 | $0.45260 | $45.26 |
500 | $0.37232 | $186.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.33229 | $498.43 |
3,000 | $0.31186 | $935.58 |
4,500 | $0.30136 | $1,356.12 |
7,500 | $0.28951 | $2,171.32 |
10,500 | $0.28245 | $2,965.72 |
15,000 | $0.27557 | $4,133.55 |
37,500 | $0.26036 | $9,763.50 |
Unit Price without GST: | $0.92000 |
---|---|
Unit Price with GST: | $1.05800 |