
VO615A-8X007T | |
|---|---|
DigiKey Part Number | 751-VO615A-8X007TTR-ND - Tape & Reel (TR) 751-VO615A-8X007TCT-ND - Cut Tape (CT) 751-VO615A-8X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO615A-8X007T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-8X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.49000 | $4.90 |
| 100 | $0.34840 | $34.84 |
| 500 | $0.28424 | $142.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26307 | $263.07 |
| 2,000 | $0.24504 | $490.08 |
| 3,000 | $0.23578 | $707.34 |
| 5,000 | $0.22531 | $1,126.55 |
| 7,000 | $0.21907 | $1,533.49 |
| 10,000 | $0.21298 | $2,129.80 |
| 25,000 | $0.19951 | $4,987.75 |
| 50,000 | $0.19112 | $9,556.00 |
| 100,000 | $0.18403 | $18,403.00 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.82800 |

