
VSMF2893GX01 | |
|---|---|
DigiKey Part Number | 751-VSMF2893GX01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMF2893GX01 |
Description | EMITTER IR 890NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.4V 100mA 10mW/sr @ 100mA 50° 2-SMD, Gull Wing |
EDA/CAD Models | VSMF2893GX01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |

