
TS63Y103KR10 | |
|---|---|
DigiKey Part Number | TS63Y-10KTR-ND - Tape & Reel (TR) TS63Y-10KCT-ND - Cut Tape (CT) TS63Y-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS63Y103KR10 |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS63Y103KR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.36000 | $7.36 |
| 10 | $6.20200 | $62.02 |
| 25 | $5.78640 | $144.66 |
| 50 | $5.48840 | $274.42 |
| 100 | $5.20450 | $520.45 |
| 250 | $4.85020 | $1,212.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.47018 | $2,235.09 |
| 1,000 | $4.23662 | $4,236.62 |
| 1,500 | $4.10549 | $6,158.23 |
| 2,500 | $3.94582 | $9,864.55 |
| 3,500 | $3.84397 | $13,453.90 |
| Unit Price without GST: | $7.36000 |
|---|---|
| Unit Price with GST: | $8.46400 |






