
DG636EQ-T1-E3 | |
---|---|
DigiKey Part Number | DG636EQ-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG636EQ-T1-E3 |
Description | IC SWITCH SPDTX2 115OHM 14TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 115Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG636EQ-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 60ns, 52ns | |
-3db Bandwidth | 610MHz | |
Charge Injection | 0.1pC | |
Channel Capacitance (CS(off), CD(off)) | 2.1pF, 4.2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -88dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |