DG636EQ-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 591
Unit Price: $14.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.14234
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,523
Unit Price: $14.56000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG636EQ-T1-E3

DigiKey Part Number
DG636EQ-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG636EQ-T1-E3
Description
IC SWITCH SPDTX2 115OHM 14TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 115Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG636EQ-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
115Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.7V ~ 5V
Switch Time (Ton, Toff) (Max)
60ns, 52ns
-3db Bandwidth
610MHz
Charge Injection
0.1pC
Channel Capacitance (CS(off), CD(off))
2.1pF, 4.2pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-88dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes