
DG643DJ | |
---|---|
DigiKey Part Number | DG643DJ-ND |
Manufacturer | |
Manufacturer Product Number | DG643DJ |
Description | IC SWITCH SPDT X 2 15OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 15Ohm 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | ±3V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 70ns, 50ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 19pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -87dB @ 5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |