
SI3552DV-T1-E3 | |
|---|---|
DigiKey Part Number | SI3552DV-T1-E3TR-ND - Tape & Reel (TR) SI3552DV-T1-E3CT-ND - Cut Tape (CT) SI3552DV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3552DV-T1-E3 |
Description | MOSFET N/P-CH 30V 2.5A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5A 1.15W Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3552DV-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 3.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.40100 | $14.01 |
| 100 | $0.92220 | $92.22 |
| 500 | $0.71650 | $358.25 |
| 1,000 | $0.65025 | $650.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56611 | $1,698.33 |
| 6,000 | $0.52375 | $3,142.50 |
| 9,000 | $0.50217 | $4,519.53 |
| 15,000 | $0.48311 | $7,246.65 |
| Unit Price without GST: | $2.23000 |
|---|---|
| Unit Price with GST: | $2.56450 |











