
SIA975DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA975DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA975DJ-T1-GE3CT-ND - Cut Tape (CT) SIA975DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA975DJ-T1-GE3 |
Description | MOSFET 2P-CH 12V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA975DJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 4.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500pF @ 6V | |
Power - Max | 7.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.15800 | $11.58 |
| 100 | $0.75490 | $75.49 |
| 500 | $0.58200 | $291.00 |
| 1,000 | $0.52628 | $526.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42784 | $1,283.52 |
| 6,000 | $0.40774 | $2,446.44 |
| 9,000 | $0.38725 | $3,485.25 |
| 15,000 | $0.38122 | $5,718.30 |
| 21,000 | $0.37268 | $7,826.28 |
| Unit Price without GST: | $1.86000 |
|---|---|
| Unit Price with GST: | $2.13900 |


