TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D225X0025B2TE3

DigiKey Part Number
718-1961-2-ND - Tape & Reel (TR)
718-1961-1-ND - Cut Tape (CT)
718-1961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D225X0025B2TE3
Description
CAP TANT 2.2UF 20% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D225X0025B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.54100$5.41
50$0.40480$20.24
100$0.36290$36.29
500$0.29210$146.05
1,000$0.27024$270.24
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.25731$514.62
4,000$0.24222$968.88
6,000$0.23466$1,407.96
10,000$0.22629$2,262.90
14,000$0.22139$3,099.46
20,000$0.21668$4,333.60
24,000$0.21445$5,146.80
48,000$0.20693$9,932.64
50,000$0.20654$10,327.00
Manufacturers Standard Package
Unit Price without GST:$0.88000
Unit Price with GST:$1.01200