
592D477X06R3C2T20H | |
|---|---|
DigiKey Part Number | 718-592D477X06R3C2T20HTR-ND - Tape & Reel (TR) 718-592D477X06R3C2T20HCT-ND - Cut Tape (CT) 718-592D477X06R3C2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D477X06R3C2T20H |
Description | CAP TANT 470UF 20% 6.3V 2812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D477X06R3C2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $5.40400 | $54.04 |
| 50 | $4.53380 | $226.69 |
| 100 | $4.26540 | $426.54 |
| 500 | $3.87180 | $1,935.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.74330 | $3,743.30 |
| 2,000 | $3.62503 | $7,250.06 |
| 3,000 | $3.56575 | $10,697.25 |
| 5,000 | $3.50004 | $17,500.20 |
| Unit Price without GST: | $7.59000 |
|---|---|
| Unit Price with GST: | $8.72850 |

