TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D225X9025B2WE3

DigiKey Part Number
718-593D225X9025B2WE3TR-ND - Tape & Reel (TR)
718-593D225X9025B2WE3CT-ND - Cut Tape (CT)
718-593D225X9025B2WE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D225X9025B2WE3
Description
593D225X9025B2WE3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,800
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.42000$1.42
10$0.88500$8.85
50$0.67980$33.99
100$0.61630$61.63
500$0.50920$254.60
1,000$0.47606$476.06
2,500$0.44109$1,102.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.41603$3,328.24
16,000$0.40051$6,408.16
24,000$0.39274$9,425.76
40,000$0.38412$15,364.80
Manufacturers Standard Package
Unit Price without GST:$1.42000
Unit Price with GST:$1.63300