CDR01BP150BJWSAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.77374
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.02110
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.90000
Datasheet
0805 (2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BP150BJWSAT

DigiKey Part Number
1119-1042-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR01BP150BJWSAT
Description
CAP CER 15PF 100V BP 0805
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BP150BJWSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.