
VJ0201Y472KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0201Y472KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0201Y472KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0201Y472KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0201Y472KXJCW1BC |
Description | CAP CER 4700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201Y472KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05700 | $0.57 |
| 50 | $0.03860 | $1.93 |
| 100 | $0.03310 | $3.31 |
| 500 | $0.02356 | $11.78 |
| 1,000 | $0.02063 | $20.63 |
| 2,500 | $0.01758 | $43.95 |
| 5,000 | $0.01574 | $78.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01369 | $205.35 |
| 30,000 | $0.00979 | $293.70 |
| 45,000 | $0.00976 | $439.20 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

