VJ0402A470JFAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 3,829
Unit Price: $1.27000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.33900
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25650
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 17,380
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.06519
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.13031
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.02812
Datasheet
VJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A470JFAAC

DigiKey Part Number
VJ0402A470JFAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A470JFAAC
Description
CAP CER 47PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A470JFAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.