VJ0402A680KXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.87242
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.72732
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,029
Unit Price: $0.35000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06088
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55032
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.49063
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.12013
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.12013
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.27957
Datasheet
VJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A680KXAAC

DigiKey Part Number
VJ0402A680KXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A680KXAAC
Description
CAP CER 68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A680KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.42992$4,299.20
Unit Price without GST:$0.42992
Unit Price with GST:$0.49441