VJ0402Y102KXQCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 37,744
Unit Price: $0.66000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,241
Unit Price: $0.18000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02654
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10,513
Unit Price: $0.66000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02924
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02461
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02924
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.20000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13029
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02924
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02461
Datasheet

Upgrade


Vishay Vitramon
In Stock: 11,427
Unit Price: $0.63000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13573
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.18000
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y102KXQCW1BC

DigiKey Part Number
720-VJ0402Y102KXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y102KXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y102KXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y102KXQCW1BC
Description
CAP CER 1000PF 10V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y102KXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08300$0.83
50$0.05700$2.85
100$0.04910$4.91
500$0.03566$17.83
1,000$0.03153$31.53
2,500$0.02719$67.97
5,000$0.02459$122.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02244$224.40
20,000$0.02068$413.60
30,000$0.01980$594.00
50,000$0.01883$941.50
70,000$0.01825$1,277.50
100,000$0.01771$1,771.00
120,000$0.01745$2,094.00
240,000$0.01657$3,976.80
250,000$0.01652$4,130.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700