
VJ0603D560JXCAJ | |
---|---|
DigiKey Part Number | 720-VJ0603D560JXCAJTR-ND - Tape & Reel (TR) 720-VJ0603D560JXCAJCT-ND - Cut Tape (CT) 720-VJ0603D560JXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D560JXCAJ |
Description | CAP CER 56PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D560JXCAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.38600 | $3.86 |
50 | $0.28480 | $14.24 |
100 | $0.25320 | $25.32 |
500 | $0.20016 | $100.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.18376 | $183.76 |
2,000 | $0.15572 | $311.44 |
3,000 | $0.15194 | $455.82 |
5,000 | $0.14807 | $740.35 |
7,000 | $0.14365 | $1,005.55 |
10,000 | $0.13927 | $1,392.70 |
12,000 | $0.13709 | $1,645.08 |
24,000 | $0.13619 | $3,268.56 |
25,000 | $0.13424 | $3,356.00 |
Unit Price without GST: | $0.64000 |
---|---|
Unit Price with GST: | $0.73600 |