
VJ0603D820JXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D820JXCAJTR-ND - Tape & Reel (TR) 720-VJ0603D820JXCAJCT-ND - Cut Tape (CT) 720-VJ0603D820JXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D820JXCAJ |
Description | CAP CER 82PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D820JXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.39800 | $3.98 |
| 50 | $0.29180 | $14.59 |
| 100 | $0.25990 | $25.99 |
| 500 | $0.20558 | $102.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.18886 | $188.86 |
| 2,000 | $0.15184 | $303.68 |
| 3,000 | $0.15000 | $450.00 |
| 5,000 | $0.14807 | $740.35 |
| 7,000 | $0.14077 | $985.39 |
| 10,000 | $0.13353 | $1,335.30 |
| 12,000 | $0.13327 | $1,599.24 |
| 24,000 | $0.13239 | $3,177.36 |
| 25,000 | $0.13234 | $3,308.50 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |


