Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y182KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y182KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y182KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y182KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y182KXACW1BC |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y182KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08600 | $0.86 |
| 50 | $0.05860 | $2.93 |
| 100 | $0.05040 | $5.04 |
| 500 | $0.03662 | $18.31 |
| 1,000 | $0.03239 | $32.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02610 | $104.40 |
| 8,000 | $0.02376 | $190.08 |
| 12,000 | $0.02260 | $271.20 |
| 20,000 | $0.02131 | $426.20 |
| 28,000 | $0.02055 | $575.40 |
| 40,000 | $0.01982 | $792.80 |
| 48,000 | $0.01948 | $935.04 |
| 96,000 | $0.01832 | $1,758.72 |
| 100,000 | $0.01826 | $1,826.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


