
VJ0805Y103KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103KXXACTR-ND - Tape & Reel (TR) 720-VJ0805Y103KXXACCT-ND - Cut Tape (CT) 720-VJ0805Y103KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXXAC |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.29640 | $14.82 |
| 100 | $0.26390 | $26.39 |
| 500 | $0.20896 | $104.48 |
| 1,000 | $0.19205 | $192.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13549 | $406.47 |
| 6,000 | $0.13045 | $782.70 |
| 9,000 | $0.12984 | $1,168.56 |
| 15,000 | $0.12915 | $1,937.25 |
| 21,000 | $0.12874 | $2,703.54 |
| 30,000 | $0.12833 | $3,849.90 |
| 36,000 | $0.12814 | $4,613.04 |
| 72,000 | $0.12746 | $9,177.12 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.78200 |

