VJ0805Y153MXAAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09154
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09154
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09154
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09154
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.21905
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.21905
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08046
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08490
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08046
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y153MXAAP

DigiKey Part Number
VJ0805Y153MXAAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y153MXAAP
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y153MXAAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08046$804.60
Manufacturers Standard Package
Unit Price without GST:$0.08046
Unit Price with GST:$0.09253