
VJ0805Y333KXAMC | |
|---|---|
DigiKey Part Number | 720-2044-2-ND - Tape & Reel (TR) 720-2044-1-ND - Cut Tape (CT) 720-2044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y333KXAMC |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y333KXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.26700 | $2.67 |
| 50 | $0.19260 | $9.63 |
| 100 | $0.16970 | $16.97 |
| 500 | $0.13130 | $65.65 |
| 1,000 | $0.11950 | $119.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10493 | $314.79 |
| 6,000 | $0.09781 | $586.86 |
| 9,000 | $0.09145 | $823.05 |
| 15,000 | $0.08997 | $1,349.55 |
| 21,000 | $0.08799 | $1,847.79 |
| 30,000 | $0.08576 | $2,572.80 |
| 36,000 | $0.08471 | $3,049.56 |
| 72,000 | $0.08159 | $5,874.48 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |

