
VJ1206Y103KXAMP | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103KXAMPTR-ND - Tape & Reel (TR) 720-VJ1206Y103KXAMPCT-ND - Cut Tape (CT) 720-VJ1206Y103KXAMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXAMP |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXAMP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.35000 | $3.50 |
| 50 | $0.25540 | $12.77 |
| 100 | $0.22670 | $22.67 |
| 500 | $0.16924 | $84.62 |
| 1,000 | $0.16319 | $163.19 |
| 2,500 | $0.14739 | $368.47 |
| 5,000 | $0.14083 | $704.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12395 | $1,239.50 |
| 20,000 | $0.12308 | $2,461.60 |
| 30,000 | $0.12038 | $3,611.40 |
| 50,000 | $0.11681 | $5,840.50 |
| 70,000 | $0.11472 | $8,030.40 |
| 100,000 | $0.11404 | $11,404.00 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.67850 |

