
VJ1206Y105KXQTW1BC | |
---|---|
DigiKey Part Number | 720-1807-2-ND - Tape & Reel (TR) 720-1807-1-ND - Cut Tape (CT) 720-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y105KXQTW1BC |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y105KXQTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.39000 | $3.90 |
50 | $0.28720 | $14.36 |
100 | $0.24940 | $24.94 |
500 | $0.20186 | $100.93 |
1,000 | $0.18537 | $185.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16502 | $495.06 |
6,000 | $0.15506 | $930.36 |
9,000 | $0.14517 | $1,306.53 |
15,000 | $0.14060 | $2,109.00 |
21,000 | $0.14016 | $2,943.36 |
30,000 | $0.13593 | $4,077.90 |
36,000 | $0.13572 | $4,885.92 |
72,000 | $0.13180 | $9,489.60 |
75,000 | $0.13154 | $9,865.50 |
Unit Price without GST: | $0.66000 |
---|---|
Unit Price with GST: | $0.75900 |